Force Gauge Measuring Force
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPP-36

DigiKey Part Number
GPP-36-ND
Manufacturer
Manufacturer Product Number
GPP-36
Description
GAUGE PUSH-PULL 0-1020 GR/0-36OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Force Gauge Measuring Force
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Force Gauge
For Use With/Related Products
Measuring Force
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,189.19000₹8,189.19
5₹7,729.77800₹38,648.89
Manufacturers Standard Package