
INP-2065 | |
|---|---|
DigiKey Part Number | INP-2065-ND |
Manufacturer | |
Manufacturer Product Number | INP-2065 |
Description | PLIERS COMBO LONG NOSE 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Serrated 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic, Hight Leverage, Includes Cutter, Insulated To 1000V, Soft Grips | |
Length | 6.50" (165.1mm) | |
Weight | 0.363 lb (164.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,346.20000 | ₹4,346.20 |