
M-216CS22 | |
|---|---|
DigiKey Part Number | M-216CS22-ND |
Manufacturer | |
Manufacturer Product Number | M-216CS22 |
Description | CAN WRENCH WITH WIRE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Can Wrench Telephone Boxes, Pedestals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Can Wrench | |
For Use With/Related Products | Telephone Boxes, Pedestals | |
Weight | 0.324 lb (146.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,790.92000 | ₹2,790.92 |