
MS-116 | |
|---|---|
DigiKey Part Number | 40-MS-116-ND |
Manufacturer | |
Manufacturer Product Number | MS-116 |
Description | MID SPAN SLITTER FOR HEXATRONIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 1.1mm ~ 1.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 1.1mm ~ 1.6mm Cable Diameter | |
Features | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,641.96000 | ₹9,641.96 |
| 5 | ₹9,313.94000 | ₹46,569.70 |