5/16" Hex Socket Nut Driver 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND-630516

DigiKey Part Number
K763-ND
Manufacturer
Manufacturer Product Number
ND-630516
Description
NUT DRIVER HEX SCKT 5/16" 7.01"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
-
Length - Overall
7.00" (177.8mm)
Features
Color Coded, Ergonomic, Hollow Shaft, Soft Grip
Weight
0.333 lb (151.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹963.54000₹963.54
5₹893.09400₹4,465.47
10₹864.39300₹8,643.93
25₹834.01480₹20,850.37
Manufacturers Standard Package