
RC-500 | |
|---|---|
DigiKey Part Number | 40-RC-500-ND |
Manufacturer | |
Manufacturer Product Number | RC-500 |
Description | RATCHETING CABLE CUTTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.63" (270.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.63" (270.0mm) | |
Features | Ergonomic, Ratcheting, Soft Grips | |
Capacity | 500MCM Copper, 500MCM Aluminum | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,973.24000 | ₹13,973.24 |