Socket 6 Point Socket 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWS-38/10

DigiKey Part Number
TWS-38/10-ND
Manufacturer
Manufacturer Product Number
TWS-38/10
Description
SOCKET 6 POINT 3/8" PKG 10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/8"
Drive Size
-
Length
-
Features
-
Weight
0.61 lb (276.69 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,979.16000₹2,979.16
5₹2,977.29200₹14,886.46
Manufacturers Standard Package