Cutter Circular 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cutter Circular 8.00" (203.2mm)
WRC-14
WRC-14

WRC-14

DigiKey Part Number
K714-ND
Manufacturer
Manufacturer Product Number
WRC-14
Description
WIRE ROPE AND CABLE CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cutter Circular 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Shape
Circular
Cut Edge
-
Length - Overall
8.00" (203.2mm)
Features
-
Capacity
-
Weight
0.84 lb (381.02 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,368.67000₹3,368.67
5₹3,163.66400₹15,818.32
Manufacturers Standard Package