
FP02-BNA | |
|---|---|
DigiKey Part Number | 3295-FP02-BNA-ND |
Manufacturer | |
Manufacturer Product Number | FP02-BNA |
Description | JS220 Banana Jack JS110-style Fr |
Customer Reference | |
Detailed Description | Specialized Front Panel for use with Joulescope® JS220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joulescope® | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Front Panel | |
For Use With/Related Products | Joulescope® JS220 | |
Specifications | 4mm Banana Jack, Black, Right Angle |