Parametric Equivalent

04T-JWPS-VKELE-DZ-A1 | |
|---|---|
DigiKey Part Number | 455-04T-JWPS-VKELE-DZ-A1-ND |
Manufacturer | |
Manufacturer Product Number | 04T-JWPS-VKELE-DZ-A1 |
Description | JWPS TAB HOUSING ASSY W TO W WAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₹206.65033 | ₹37,197.06 |
