
06FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-06FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-06FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-06FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06FLZ-SM2-TB |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹67.00100 | ₹670.01 |
| 25 | ₹62.80720 | ₹1,570.18 |
| 50 | ₹59.78820 | ₹2,989.41 |
| 100 | ₹56.92730 | ₹5,692.73 |
| 250 | ₹53.36204 | ₹13,340.51 |
| 500 | ₹50.81246 | ₹25,406.23 |
| 1,000 | ₹48.38497 | ₹48,384.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹44.99453 | ₹1,25,984.68 |
| 5,600 | ₹42.84776 | ₹2,39,947.46 |
| 8,400 | ₹41.64016 | ₹3,49,777.34 |
| 14,000 | ₹40.16736 | ₹5,62,343.04 |
| 19,600 | ₹39.22612 | ₹7,68,831.95 |