
13R-RIZ-K4GG-SQ3FL | |
|---|---|
DigiKey Part Number | 455-13R-RIZ-K4GG-SQ3FL-ND |
Manufacturer | |
Manufacturer Product Number | 13R-RIZ-K4GG-SQ3FL |
Description | RIZ CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position Rectangular Receptacle Connector Crimp Gold 14 AWG, 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 (10 + 3 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 14 AWG, 26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹186.30983 | ₹11,178.59 |