
50RF-JMCS-GAN-1-TF | |
|---|---|
DigiKey Part Number | 455-50RF-JMCS-GAN-1-TFTR-ND - Tape & Reel (TR) 455-50RF-JMCS-GAN-1-TFCT-ND - Cut Tape (CT) 455-50RF-JMCS-GAN-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50RF-JMCS-GAN-1-TF |
Description | RECEPTACLE (SMT/TOP/ ABSORPTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm ~ 11mm | |
Height Above Board | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.53000 | ₹252.53 |
| 10 | ₹214.79400 | ₹2,147.94 |
| 25 | ₹201.31920 | ₹5,032.98 |
| 50 | ₹191.68360 | ₹9,584.18 |
| 100 | ₹182.53270 | ₹18,253.27 |
| 250 | ₹171.09696 | ₹42,774.24 |
| 500 | ₹162.93012 | ₹81,465.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹150.09760 | ₹2,40,156.16 |
| 3,200 | ₹142.93975 | ₹4,57,407.20 |
| 4,800 | ₹138.91334 | ₹6,66,784.03 |