



30P3.0-JMCS-G-TF(N) | |
|---|---|
DigiKey Part Number | 455-2864TR-ND - Tape & Reel (TR) 455-2864CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30P3.0-JMCS-G-TF(N) |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 30P3.0-JMCS-G-TF(N) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Base Product Number |
Number of Positions 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10132797-031100LF | Amphenol CS (FCI) | 18,700 | 609-5024-1-ND | ₹113.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹100.17500 | ₹1,001.75 |
| 25 | ₹93.85680 | ₹2,346.42 |
| 50 | ₹89.36540 | ₹4,468.27 |
| 100 | ₹85.08810 | ₹8,508.81 |
| 250 | ₹79.75604 | ₹19,939.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹57.67505 | ₹1,44,187.62 |