Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5.5-8 | |
|---|---|
DigiKey Part Number | 455-5.5-8-ND |
Manufacturer | |
Manufacturer Product Number | 5.5-8 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Category | Width - Outer Edges 0.591" (15.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 1.102" (27.99mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 10-12 AWG |
Stud/Tab Size 5/16 Stud | Insulation Non-Insulated |
Thickness 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5.5-8(NJ) | JST Sales America Inc. | 0 | 455-R5.5-8(NJ)-ND | ₹9.17510 | Parametric Equivalent |
| 0190690223 | Molex | 0 | WM13693-ND | ₹39.14000 | Parametric Equivalent |
| 0190690225 | Molex | 2,737 | WM9417CT-ND | ₹34.48000 | Parametric Equivalent |
| 0190690244 | Molex | 1,520 | WM22936-ND | ₹43.80000 | Parametric Equivalent |
| 0190690246 | Molex | 466 | WM19750CT-ND | ₹41.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹7.97858 | ₹3,989.29 |







