
50PS-JMCS-GAN-1-A-TF | |
|---|---|
DigiKey Part Number | 455-50PS-JMCS-GAN-1-A-TFTR-ND - Tape & Reel (TR) 455-50PS-JMCS-GAN-1-A-TFCT-ND - Cut Tape (CT) 455-50PS-JMCS-GAN-1-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PS-JMCS-GAN-1-A-TF |
Description | PLUG (SMT/SIDE TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹169.41200 | ₹1,694.12 |
| 25 | ₹147.79280 | ₹3,694.82 |
| 50 | ₹134.02020 | ₹6,701.01 |
| 100 | ₹122.44640 | ₹12,244.64 |
| 250 | ₹110.28376 | ₹27,570.94 |
| 500 | ₹103.13454 | ₹51,567.27 |
| 1,000 | ₹99.47326 | ₹99,473.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹92.99870 | ₹1,85,997.40 |
| 4,000 | ₹89.52100 | ₹3,58,084.00 |
| 6,000 | ₹87.86120 | ₹5,27,167.20 |
| 10,000 | ₹86.09734 | ₹8,60,973.40 |