


A04TJWPF04RJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A04TJWPF04RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A04TJWPF04RJWPF22KJ1981OM |
Description | 4C M-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,653.01000 | ₹2,653.01 |
| 10 | ₹2,254.72800 | ₹22,547.28 |
| 25 | ₹2,113.53320 | ₹52,838.33 |
| 50 | ₹2,012.66860 | ₹1,00,633.43 |
| 100 | ₹1,916.67760 | ₹1,91,667.76 |
| 300 | ₹1,773.88250 | ₹5,32,164.75 |
| 500 | ₹1,711.17452 | ₹8,55,587.26 |