Image for AJWPFJWPF22K203TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJWPFJWPF22K203TR

DigiKey Part Number
455-AJWPFJWPF22K203TR-ND
Manufacturer
Manufacturer Product Number
AJWPFJWPF22K203TR
Description
8" JWPF SERIES STANDARD LEADS M-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Socket
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹45.84800₹458.48
25₹42.94000₹1,073.50
50₹40.89000₹2,044.50
100₹38.93310₹3,893.31
250₹36.49536₹9,123.84
500₹34.74906₹17,374.53
1,000₹33.09035₹33,090.35
3,000₹30.62092₹91,862.76
Manufacturers Standard Package