
LF3F-41T-P2.0 | |
---|---|
DigiKey Part Number | 455-LF3F-41T-P2.0-ND |
Manufacturer | |
Manufacturer Product Number | LF3F-41T-P2.0 |
Description | JFA-J300 RECEPTACLE CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.43612 | ₹13,436.12 |