PHR-6-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 34,151
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹7.04579
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹7.04579
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 319
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


JAM
In Stock: 980
Unit Price: ₹11.18000
Datasheet
Image for PHR-6-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHR-6-BK

DigiKey Part Number
455-PHR-6-BK-ND
Manufacturer
Manufacturer Product Number
PHR-6-BK
Description
PH HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹7.04579₹7,045.79
Manufacturers Standard Package