



SM16B-XSRS-ETB | |
|---|---|
DigiKey Part Number | 455-3945-2-ND - Tape & Reel (TR) 455-3945-1-ND - Cut Tape (CT) 455-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM16B-XSRS-ETB |
Description | CONN HEADER SMD R/A 16POS 0.6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.024" (0.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM16B-XSRS-ETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 100 | ₹85.89890 | ₹8,589.89 |
| 500 | ₹76.67158 | ₹38,335.79 |
| 1,000 | ₹73.01123 | ₹73,011.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹66.83646 | ₹2,33,927.61 |
| 7,000 | ₹63.64897 | ₹4,45,542.79 |
| 10,500 | ₹61.85554 | ₹6,49,483.17 |












