
SPAL-001GU-P0.5 | |
|---|---|
DigiKey Part Number | 455-SPAL-001GU-P0.5-ND |
Manufacturer | |
Manufacturer Product Number | SPAL-001GU-P0.5 |
Description | PA-FAMILY SERIES PAL PIN CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.33608 | ₹1,13,360.80 |