
SPNI-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2715-2-ND - Tape & Reel (TR) 455-2715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPNI-001T-P0.5 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹4.47280 | ₹111.82 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹4.05360 | ₹405.36 |
| 250 | ₹3.80200 | ₹950.50 |
| 500 | ₹3.61748 | ₹1,808.74 |
| 1,000 | ₹3.44509 | ₹3,445.09 |
| 2,500 | ₹3.22908 | ₹8,072.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹2.65456 | ₹23,891.04 |
| 18,000 | ₹2.52772 | ₹45,498.96 |
| 27,000 | ₹2.45638 | ₹66,322.26 |
| 45,000 | ₹2.36941 | ₹1,06,623.45 |
| 63,000 | ₹2.31381 | ₹1,45,770.03 |
| 90,000 | ₹2.25631 | ₹2,03,067.90 |
| 2,25,000 | ₹2.11512 | ₹4,75,902.00 |
| 4,50,000 | ₹2.03728 | ₹9,16,776.00 |




















