Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNI-002T-P0.5

DigiKey Part Number
455-2714-2-ND - Tape & Reel (TR)
455-2714-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPNI-002T-P0.5
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,352
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.93900₹49.39
25₹4.65920₹116.48
50₹4.41700₹220.85
100₹4.21200₹421.20
250₹3.94736₹986.84
500₹3.75726₹1,878.63
1,000₹3.57834₹3,578.34
2,500₹3.35358₹8,383.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹2.75706₹24,813.54
18,000₹2.62531₹47,255.58
27,000₹2.55126₹68,884.02
45,000₹2.46090₹1,10,740.50
63,000₹2.40316₹1,51,399.08
90,000₹2.34345₹2,10,910.50
2,25,000₹2.19680₹4,94,280.00
Manufacturers Standard Package