
SRSF-82-250A | |
|---|---|
DigiKey Part Number | 455-SRSF-82-250A-ND |
Manufacturer | |
Manufacturer Product Number | SRSF-82-250A |
Description | 69613600..SRSF.CHAIN TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.299" (7.60mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.299" (7.60mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.829" (21.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.134" (3.00mm ~ 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.51548 | ₹13,546.44 |