
SXF-41T-P0.7 | |
---|---|
DigiKey Part Number | 455-SXF-41T-P0.7TR-ND - Tape & Reel (TR) 455-SXF-41T-P0.7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXF-41T-P0.7 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.50200 | ₹55.02 |
25 | ₹5.14680 | ₹128.67 |
50 | ₹4.89840 | ₹244.92 |
100 | ₹4.66770 | ₹466.77 |
250 | ₹4.37664 | ₹1,094.16 |
500 | ₹4.16900 | ₹2,084.50 |
1,000 | ₹3.96845 | ₹3,968.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.30497 | ₹9,914.91 |
6,000 | ₹3.14702 | ₹18,882.12 |
9,000 | ₹3.05818 | ₹27,523.62 |
15,000 | ₹2.94978 | ₹44,246.70 |
21,000 | ₹2.88054 | ₹60,491.34 |
30,000 | ₹2.80892 | ₹84,267.60 |
75,000 | ₹2.63307 | ₹1,97,480.25 |
1,50,000 | ₹2.50743 | ₹3,76,114.50 |
3,00,000 | ₹2.38932 | ₹7,16,796.00 |