V2-4 K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹6.02727

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹25.43363
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹32.98496
Datasheet
Image for V2-4 K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-4 K

DigiKey Part Number
455-V2-4K-ND
Manufacturer
Manufacturer Product Number
V2-4 K
Description
V-INSULATED TERMINAL RING TONGUE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.827" (21.00mm)
Manufacturer
JST Sales America Inc.
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
14-16 AWG
Terminal Type
Circular
Insulation
Insulated
Stud/Tab Size
4 Stud
Color
Blue
Thickness
0.031" (0.79mm)
Insulation Diameter
0.177" (4.50mm)
Width - Outer Edges
0.334" (8.48mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FV2-4KJST Sales America Inc.0455-FV2-4K-ND₹6.02727Parametric Equivalent
130417TE Connectivity AMP Connectors0130417-ND₹25.43363Parametric Equivalent
165408TE Connectivity AMP Connectors0165408-ND₹32.98496Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹6.88458₹6,884.58
Manufacturers Standard Package