
VPC-1.25 K | |
|---|---|
DigiKey Part Number | 455-VPC-1.25K-ND |
Manufacturer | |
Manufacturer Product Number | VPC-1.25 K |
Description | V-INSULATED TERMINAL (PIN TYPE) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | 0.075" (1.90mm) | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.827" (21.01mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.126" (3.20mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.126" (3.20mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.39897 | ₹7,398.97 |