
YRF-888 | |
|---|---|
DigiKey Part Number | YRF-888-ND |
Manufacturer | |
Manufacturer Product Number | YRF-888 |
Description | HAND TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool SJ5F-71GF-M6.5, SJ5M-71GF-M6.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | SJ5F-71GF-M6.5, SJ5M-71GF-M6.5 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,41,280.23000 | ₹1,41,280.23 |