



DM15FD910FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD910FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD910FO3RH |
Description | 91 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 91 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.440" L x 0.160" W (11.20mm x 4.10mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹464.99800 | ₹2,324.99 |
| 10 | ₹274.89900 | ₹2,748.99 |
| 50 | ₹256.26160 | ₹12,813.08 |