



DM19FD502JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD502JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD502JO3RH |
Description | 5000 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.681" L x 0.280" W (17.30mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹1,133.17500 | ₹2,266.35 |
| 10 | ₹944.15500 | ₹9,441.55 |
| 50 | ₹802.39000 | ₹40,119.50 |