New at DigiKey
5 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Vertical Through Hole
HT508V-5.08-5P-1G
HT508V-5.08-5P-1G

HT508V-5.08-5P-1G

DigiKey Part Number
5912-HT508V-5.08-5P-1G-ND
Manufacturer
Manufacturer Product Number
HT508V-5.08-5P-1G
Description
Pluggable Terminal Block Base, P
Customer Reference
Detailed Description
5 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Vertical Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Material Flammability Rating
UL94 V-0
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate ₹3,261.51 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12.11000₹12.11