Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Barrier Block Connector, Screws
TB-150-9.00-2*3P-1K
TB-150-9.00-2*3P-1K

TB-150-9.00-2*3P-1K

DigiKey Part Number
5912-TB-150-9.00-2*3P-1K-ND
Manufacturer
Manufacturer Product Number
TB-150-9.00-2*3P-1K
Description
Barrier Terminal Block W/ cover,
Customer Reference
Detailed Description
Circuit Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
Terminal Block
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 14 days from KaiFeng Electronics
A separate ₹3,261.51 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹69.89000₹69.89