
FCC16251ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC16251ADTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCC16251ADTP |
Description | FUSE CHIP 0.25A 36VDC 0603 |
Customer Reference | |
Detailed Description | 250 mA 36 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.0018 Ohms |