
RLC16-R400FTP | |
|---|---|
DigiKey Part Number | 2315-RLC16-R400FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC16-R400FTP |
Description | RES 0.4 OHM 1/4W 1% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC16-R400FTP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.46085 | ₹12,304.25 |