RMC1/16S-8064FTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹0.42306
Datasheet
Image for RMC1/16S-8064FTH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16S-8064FTH

DigiKey Part Number
2315-RMC1/16S-8064FTHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16S-8064FTH
Description
RESISTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.06 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.16159₹1,615.90
Manufacturers Standard Package