Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMC1/8-154JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8-154JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8-154JTP |
Description | RES 150K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-1503FTP | Kamaya Inc. | 0 | 2315-RMC1/8-1503FTPTR-ND | ₹0.46332 | Parametric Equivalent |
| RMC1/8K1503FTP | Kamaya Inc. | 0 | 2315-RMC1/8K1503FTPTR-ND | ₹0.49668 | Parametric Equivalent |
| ERJ-8GEYJ154V | Panasonic Industry | 27,089 | P150KECT-ND | ₹13.98000 | Direct |
| RMCF1206JG150K | Stackpole Electronics Inc | 0 | RMCF1206JG150K-ND | ₹0.40471 | Direct |
| RMCF1206JT150K | Stackpole Electronics Inc | 27,537 | RMCF1206JT150KCT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.41654 | ₹2,082.70 |







