
8911-100-178S-A-F | |
|---|---|
DigiKey Part Number | 6256-8911-100-178S-A-F-ND |
Manufacturer | |
Manufacturer Product Number | 8911-100-178S-A-F |
Description | 0.050" (1.27MM) PITCH, PLUG, 7,8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹951.43000 | ₹951.43 |
| 12 | ₹798.21583 | ₹9,578.59 |
| 30 | ₹748.22133 | ₹22,446.64 |
| 54 | ₹717.82556 | ₹38,762.58 |
| 102 | ₹686.32402 | ₹70,005.05 |
| 252 | ₹643.90786 | ₹1,62,264.78 |
| 504 | ₹613.20270 | ₹3,09,054.16 |
| 1,002 | ₹584.21391 | ₹5,85,382.34 |