
GF12-08-2F | |
|---|---|
DigiKey Part Number | 6256-GF12-08-2F-ND |
Manufacturer | |
Manufacturer Product Number | GF12-08-2F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹632.73000 | ₹632.73 |
| 10 | ₹537.40400 | ₹5,374.04 |
| 25 | ₹503.68880 | ₹12,592.22 |
| 90 | ₹460.14211 | ₹41,412.79 |
| 180 | ₹438.18128 | ₹78,872.63 |
| 270 | ₹425.82204 | ₹1,14,971.95 |
| 540 | ₹405.51096 | ₹2,18,975.92 |
| 1,080 | ₹386.17486 | ₹4,17,068.85 |
| 2,520 | ₹363.79223 | ₹9,16,756.42 |