
100MS26ACMA1STD | |
|---|---|
DigiKey Part Number | 399-100MS26ACMA1STD-ND |
Manufacturer | |
Manufacturer Product Number | 100MS26ACMA1STD |
Description | CAP ALUM 100UF 260V QC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 100MS26ACMA1STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100µF | |
Tolerance | 0%, +25% | |
Voltage - Rated | 260 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 4.567" (116.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |