A50IQ4100ZD00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹208.17520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹224.31174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹209.92057
Datasheet
New at DigiKey
Image for A50IQ4100ZD00J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50IQ4100ZD00J

DigiKey Part Number
399-A50IQ4100ZD00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A50IQ4100ZD00J
Description
1 UF VDCV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.335" Dia x 1.102" L (8.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹218.10929₹4,36,218.58