Parametric Equivalent
Parametric Equivalent

A50MT41008360K | |
|---|---|
DigiKey Part Number | 399-A50MT41008360KTR-ND |
Manufacturer | |
Manufacturer Product Number | A50MT41008360K |
Description | 1 UF VDCV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.299" L (10.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹262.46163 | ₹5,24,923.26 |

