
A700D157M004ATE015 | |
|---|---|
DigiKey Part Number | 399-A700D157M004ATE015TR-ND - Tape & Reel (TR) 399-A700D157M004ATE015CT-ND - Cut Tape (CT) 399-A700D157M004ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D157M004ATE015 |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D157M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹336.40000 | ₹336.40 |
| 10 | ₹226.53500 | ₹2,265.35 |
| 50 | ₹181.13500 | ₹9,056.75 |
| 100 | ₹166.79360 | ₹16,679.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹142.16270 | ₹71,081.35 |
| 1,000 | ₹134.41521 | ₹1,34,415.21 |
| 1,500 | ₹130.50761 | ₹1,95,761.42 |
| 2,500 | ₹126.15372 | ₹3,15,384.30 |
| 3,500 | ₹123.59499 | ₹4,32,582.46 |
| 5,000 | ₹121.12465 | ₹6,05,623.25 |