A700V337M2R5ATE0067280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹67.88227
Datasheet
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V337M2R5ATE0067280

DigiKey Part Number
399-A700V337M2R5ATE0067280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700V337M2R5ATE0067280
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700V337M2R5ATE0067280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹62.15165₹1,86,454.95
Manufacturers Standard Package