A700V566M006ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹85.18971
Datasheet
56 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V566M006ATE025

DigiKey Part Number
399-A700V566M006ATE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700V566M006ATE025
Description
CAP ALUM POLY 56UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V566M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹91.56829₹91,568.29
Manufacturers Standard Package