A700X157M006ATE0157280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹167.91916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹161.89194
Datasheet
A700V566M006ATE025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X157M006ATE0157280

DigiKey Part Number
399-A700X157M006ATE0157280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700X157M006ATE0157280
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700X157M006ATE0157280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹146.57718₹2,93,154.36
Manufacturers Standard Package