A767EB186M1VLAE085 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.04148
Datasheet
18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 85mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767EB186M1VLAE085

DigiKey Part Number
399-A767EB186M1VLAE085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A767EB186M1VLAE085
Description
CAP ALUM POLY 18UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 85mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767EB186M1VLAE085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
85mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.35795₹83,579.50