
ALC10A472CC063 | |
|---|---|
DigiKey Part Number | 399-ALC10A472CC063-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A472CC063 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 91mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A472CC063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.24 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.61 A @ 10 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 91mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1K472MELB45 | Nichicon | 138 | 493-8713-ND | ₹757.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,027.84000 | ₹1,027.84 |
| 10 | ₹660.87500 | ₹6,608.75 |
| 50 | ₹621.10340 | ₹31,055.17 |