
ALC10A821DJ450 | |
|---|---|
DigiKey Part Number | 399-5670-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A821DJ450 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A821DJ450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,255.10000 | ₹2,255.10 |
| 10 | ₹1,696.45100 | ₹16,964.51 |
| 50 | ₹1,466.50540 | ₹73,325.27 |
| 100 | ₹1,394.22100 | ₹1,39,422.10 |
| 500 | ₹1,271.46146 | ₹6,35,730.73 |