3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 46.6mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70C332FP350

DigiKey Part Number
399-19624-ND
Manufacturer
Manufacturer Product Number
ALC70C332FP350
Description
CAP ALUM 3300UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 46.6mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70C332FP350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
46.6mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.14 A @ 100 Hz
Ripple Current @ High Frequency
15.8 A @ 10 kHz
Impedance
26 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,063.96000₹3,063.96
30₹2,130.48033₹63,914.41
60₹2,024.04650₹1,21,442.79
120₹1,935.66733₹2,32,280.08
Manufacturers Standard Package